The 25LC080AT-H/SN is an 8-bit serial EEPROM IC with 1024 words of memory, operating on a nominal supply voltage of 5V. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for serial communication and is compliant with TS 16949 screening level. The IC has a maximum clock frequency of 10MHz.
Microchip 25LC080AT-H/SN technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25LC080AT-H/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.