The 25LC080BT-E/STG is an 8-bit EEPROM IC with 1024 words of memory. It operates from a supply voltage of 2.5 to 5.5V and has a maximum supply current of 6μA. The device is packaged in a TSSOP-8 package and is compliant with ROHS standards. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The 25LC080BT-E/STG is suitable for use in automotive applications due to its automotive-grade temperature rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 25LC080BT-E/STG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC080BT-E/STG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.006 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25LC080BT-E/STG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.