
The 25LC080C-E/MS is an 8Kb SPI EEPROM with an access time of 100ns and a maximum frequency of 10MHz. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum supply current of 5mA. The device is packaged in a plastic MSOP-8 package and is RoHS compliant. It is suitable for use in applications where a high level of data integrity is required, and it can withstand operating temperatures between -40°C and 125°C.
Sign in to ask questions about the Microchip 25LC080C-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC080C-E/MS technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | MSOP |
| Density | 8Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080C-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.