
The 25LC080C-E/P is an 8Kb SPI EEPROM with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The device is packaged in a 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 package and is mounted through a hole. It operates at a frequency of up to 10MHz and has a supply current of 5mA. The device is RoHS compliant and has a write protection feature.
Sign in to ask questions about the Microchip 25LC080C-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC080C-E/P technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Density | 8Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080C-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
