
8Kb SPI serial EEPROM with 100ns access time, organized as 1K x 8. Features a 10MHz maximum frequency and operates from 2.5V to 5.5V supply voltage. This surface mount device is housed in a SOIC N package and is RoHS compliant. Ideal for applications requiring reliable non-volatile data storage with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip 25LC080C-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC080C-E/SN technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC N |
| Density | 8Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080C-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.