
The 25LC080C-E/ST is an 8Kb SPI EEPROM with a maximum operating frequency of 10MHz and a supply voltage of 5V. It is packaged in a TSSOP package and is suitable for operation over the temperature range of -40°C to 125°C. The device has a maximum supply current of 5mA and is RoHS compliant. It is a non-volatile memory with write protection enabled.
Sign in to ask questions about the Microchip 25LC080C-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC080C-E/ST technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Density | 8Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080C-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.