
The 25LC080C-H/SN is an 8Kb SPI EEPROM from Microchip, operating at 5V with a maximum frequency of 3MHz. It features a SOIC-8 package and is RoHS compliant. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It requires a supply current of 5mA and has a write protection feature.
Sign in to ask questions about the Microchip 25LC080C-H/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC080C-H/SN technical specifications.
| Access Time | 160ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC N |
| Density | 8Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080C-H/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
