
The 25LC080C-I/SN is an 8Kb SPI EEPROM with a maximum frequency of 10MHz and an operating supply voltage of 5V. It is packaged in a SOIC package and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The device is RoHS compliant and has a supply current of 5mA. It is a non-volatile memory with a memory size of 8Kb and a memory type of EEPROM. It is available in a packaging of 100 units per rail/Tube.
Sign in to ask questions about the Microchip 25LC080C-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC080C-I/SN technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080C-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.