
8Kb SPI serial EEPROM, 1K x 8 organization, offering 100ns access time. Features a 10MHz maximum frequency and operates from a 2.5V to 5.5V supply voltage range. This surface mount SOIC package is RoHS compliant and suitable for operation between -40°C and 125°C. Includes write protection and a 5ms maximum write cycle time.
Sign in to ask questions about the Microchip 25LC080CT-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC080CT-E/SN technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080CT-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.