The 25LC080CT-I/SN is an 8Kb SPI EEPROM with a maximum operating frequency of 10MHz and a supply voltage of 5V. It is packaged in a SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum supply current of 5mA and features write protection. The 25LC080CT-I/SN is a non-radiation hardened device.
Microchip 25LC080CT-I/SN technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC N |
| Density | 8Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080CT-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.