
The 25LC080D-E/ST is an 8Kb SPI EEPROM with an access time of 100ns and a maximum frequency of 10MHz. It operates over a temperature range of -40°C to 125°C and is supplied by a voltage between 2.5V and 5.5V. The device is packaged in a TSSOP-8 package and is RoHS compliant. It has a supply current of 5mA and features write protection.
Microchip 25LC080D-E/ST technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Density | 8Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080D-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.