The 25LC080DT-H/SN is an 8Kb SPI EEPROM with an access time of 100ns and a maximum frequency of 5MHz. It operates over a temperature range of -40°C to 150°C and is supplied at 5V. The device is packaged in a SOIC-8 package and is RoHS compliant. It has a supply current of 5mA and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Microchip 25LC080DT-H/SN technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC N |
| Density | 8Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.