
The 25LC080T-I/SN is an 8Kb SPI EEPROM with a maximum operating frequency of 2MHz and a maximum supply voltage of 5.5V. It is packaged in a SOIC-8 package and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a supply current of 5mA. It has a write cycle time of up to 5ms and is available in a tape and reel packaging with 3300 units per package.
Microchip 25LC080T-I/SN technical specifications.
| Access Time | 230ns |
| Access Time-Max | 230ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 2MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Organization | 1KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
