
The 25LC080T/SN is an 8Kb non-volatile EEPROM with a maximum operating frequency of 2MHz and a maximum supply voltage of 5.5V. It is available in a SOIC-8 package and is suitable for operation over a temperature range of 0-70°C. The device is mounted using surface mount technology and is compliant with RoHS regulations. It has a maximum supply current of 5mA and features write protection. The 25LC080T/SN is a lead-free device and is available in a tape and reel packaging format with a quantity of 3300 units per reel.
Microchip 25LC080T/SN technical specifications.
| Access Time | 5ms |
| Access Time-Max | 230ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 2MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC080T/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
