The 25LC1024-E/SM16KVAO is an 8-bit serial EEPROM IC with 1048576 words of memory. It operates over a supply voltage range of 2.5 to 5.5V and has a maximum clock frequency of 20 MHz. The device is packaged in a SOIJ-8 package and is rated for automotive applications, meeting AEC-Q100 standards. It has a temperature range of -40 to 125°C and is available in a dual terminal position.
Checking distributor stock and pricing after the page loads.
Microchip 25LC1024-E/SM16KVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.26 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.