
1Mb SPI serial EEPROM with 128K x 8 organization. Features 50ns access time and a maximum operating frequency of 20MHz. Operates from a 2.5V to 5.5V supply voltage. Packaged in a lead-free DFN-8 surface-mount package, measuring 4.92mm x 5.99mm x 0.84mm. Supports SPI interface and includes write protection.
Microchip 25LC1024-I/MF technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | DFN |
| Density | 1Mb |
| Frequency | 10MHz |
| Height | 0.84mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.92mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.99mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC1024-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
