The 25LC1024-I/MFG is an industrial temperature serial FLASH memory IC with 131072 words of storage. It operates on a supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 2.5V. The device has a maximum supply current of 0.01mA and a standby current of 0.000001mA. It features a clock frequency of up to 20MHz and is available in an 8-pin DFN-8 package measuring 6 x 5mm. The 25LC1024-I/MFG is suitable for use in industrial environments, with an operating temperature range of -40°C to 85°C.
Microchip 25LC1024-I/MFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 4.92 |
| Length | 5.99 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.