
1Mb Serial SPI EEPROM memory, 128K x 8 organization, offering 50ns access time. Operates with a 2.5V to 5.5V supply voltage range and a maximum frequency of 20MHz. Features a surface mount SOIC package with dimensions of 5.33mm length, 5.38mm width, and 1.98mm height. This non-volatile EEPROM component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip 25LC1024-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC1024-I/SM technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 20MHz |
| Height | 1.98mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC1024-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
