
128K x 8 SPI bus serial EEPROM memory IC, featuring an industrial temperature grade (-40°C to 85°C). Operates with a supply voltage range of 2.5V to 5.5V, with a nominal 5V. This 8-terminal device utilizes a PDSO8 package with a width of 5.25mm and length of 5.26mm. Maximum clock frequency is 20MHz, with a maximum operating current of 0.01A and a standby current of 1µA.
Microchip 25LC1024T-I/SM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.25 |
| Length | 5.26 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25LC1024T-I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.