
The 25LC128-E/MF is a 128Kb SPI EEPROM with an access time of 100ns and a maximum frequency of 5MHz. It operates within a temperature range of -40°C to 125°C and is supplied by a 5V voltage source, drawing a maximum current of 5mA. The device is packaged in a DFN-8 package and is RoHS compliant.
Sign in to ask questions about the Microchip 25LC128-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC128-E/MF technical specifications.
| Access Time | 100ns |
| Access Time-Max | 50ns |
| Package/Case | DFN |
| Density | 128Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC128-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
