
128Kb Serial EEPROM memory device featuring SPI interface and 16K x 8 organization. Offers access times as fast as 50ns, operating at frequencies up to 10MHz. Designed for surface mount applications in a TSSOP package, with an operating voltage range of 2.5V to 5.5V. This RoHS compliant component operates from -40°C to 125°C and includes write protection capabilities.
Microchip 25LC128-E/ST technical specifications.
| Access Time | 100ns |
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Density | 128Kb |
| Frequency | 10MHz |
| Height | 1.05mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 16384 |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC128-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
