
128Kb Serial EEPROM with SPI interface, organized as 16K x 8. Features a maximum operating frequency of 10MHz and access times as fast as 50ns. Operates from a 2.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. Housed in a compact DFN-8 surface mount package measuring 5mm x 6mm x 0.84mm. RoHS compliant with write protection capabilities.
Microchip 25LC128-I/MF technical specifications.
| Access Time | 100ns |
| Access Time-Max | 50ns |
| Package/Case | DFN |
| Density | 128Kb |
| Frequency | 10MHz |
| Height | 0.84mm |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 6mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC128-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
