
128Kb SPI serial EEPROM with 16K x 8 organization, offering 50ns maximum access time. Features a 10MHz maximum frequency and operates from a 2.5V to 5.5V supply range. This through-hole component is housed in a PDIP-8 package and supports write protection. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip 25LC128-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC128-I/P technical specifications.
| Access Time | 100ns |
| Access Time-Max | 50ns |
| Package/Case | PDIP |
| Density | 128Kb |
| Frequency | 10MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC128-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
