The 25LC128T-E/ST16KVAO is an 8-bit serial EEPROM IC with 16K byte memory. It operates at a supply voltage of 4.5 to 5.5V and has a maximum clock frequency of 10 MHz. The device is available in a TSSOP-8 package and is qualified to AEC-Q100 standards. It has a temperature range of -40 to 125°C and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Microchip 25LC128T-E/ST16KVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.