
The 25LC128T-H/SN is a 128Kb non-volatile memory IC that operates at a maximum frequency of 5MHz and a maximum supply voltage of 5.5V. It is available in a SOIC-8 package and is suitable for surface mount applications. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. It is RoHS compliant and has a supply current of 5mA.
Sign in to ask questions about the Microchip 25LC128T-H/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC128T-H/SN technical specifications.
| Access Time | 160ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC128T-H/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
