
The 25LC128T-I/MF is a 128Kb SPI EEPROM with an access time of 100ns and a maximum frequency of 5MHz. It operates over a temperature range of -40°C to 85°C and is supplied at 5V with a current of 5mA. The device is packaged in a DFN-8 package and is RoHS compliant.
Microchip 25LC128T-I/MF technical specifications.
| Access Time | 100ns |
| Access Time-Max | 50ns |
| Package/Case | DFN |
| Density | 128Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC128T-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
