
128Kb Serial EEPROM memory, organized as 16K x 8, featuring a 10MHz SPI interface. This non-volatile memory component offers access times as fast as 50ns and operates with a supply voltage range of 2.5V to 5.5V. Packaged in a lead-free SOIC-8 surface mount configuration, it supports write protection and is RoHS compliant.
Sign in to ask questions about the Microchip 25LC128T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC128T-I/SN technical specifications.
| Access Time | 100ns |
| Access Time-Max | 50ns |
| Package/Case | SOIC N |
| Density | 128Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC128T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
