
The 25LC128X-I/ST is a 128Kb SPI EEPROM with an access time of 50ns. It operates over a supply voltage range of 2.5V to 5.5V and is capable of withstanding temperatures up to 85°C. The device is packaged in a TSSOP-8 package and is mounted on the surface of a printed circuit board. It is compliant with the RoHS directive and has a maximum supply current of 5mA.
Microchip 25LC128X-I/ST technical specifications.
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Density | 128Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC128X-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
