
The 25LC160-I/P is a 16Kb SPI EEPROM with a 2KX8 organization and a maximum frequency of 2MHz. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.5V and 5.5V. The device has a supply current of 5mA and is available in a PDIP-8 package.
Microchip 25LC160-I/P technical specifications.
| Access Time | 5ms |
| Access Time-Max | 230ns |
| Package/Case | PDIP |
| Density | 16Kb |
| Frequency | 2MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Length | 9.27mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Organization | 2KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Supply Current | 5mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC160-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
