
16Kb Serial EEPROM with SPI interface, organized as 2K x 8. Features a 100ns access time and operates at up to 10MHz. Housed in a compact 3mm x 3mm MSOP package, this non-volatile memory component supports a supply voltage range of 2.5V to 5.5V. It is surface mountable and RoHS compliant, with a maximum operating temperature of 85°C.
Microchip 25LC160A-I/MS technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | MSOP |
| Density | 16Kb |
| Frequency | 10MHz |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC160A-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.