The 25LC160AT-E/SNG is an 8-bit EEPROM memory IC with 2048 words of storage. It operates at a supply voltage of 2.5 to 5.5V and has a maximum clock frequency of 10MHz. The device is packaged in a SOIC-8 package and is compliant with ROHS standards. It has a maximum standby current of 0.000005A and a maximum supply current of 0.006A. The 25LC160AT-E/SNG is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE and an operating temperature range of -40 to 125 degrees Celsius.
Microchip 25LC160AT-E/SNG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.006 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25LC160AT-E/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.