
The 25LC160AT-E/ST is a 16Kb SPI EEPROM with an access time of 100ns and a maximum frequency of 5MHz. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.5V and 5.5V. The device is packaged in a TSSOP-8 package and is lead-free and RoHS compliant. It has a supply current of 6mA and features write protection.
Microchip 25LC160AT-E/ST technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Density | 16Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC160AT-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
