
16Kb Serial EEPROM with SPI interface, organized as 2K x 8. Features a 100ns access time and operates at frequencies up to 5MHz. This non-volatile memory component is housed in a lead-free, RoHS compliant MSOP package suitable for surface mounting. It supports a supply voltage range of 2.5V to 5.5V and has a maximum operating temperature of 85°C.
Microchip 25LC160AT-I/MS technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | MSOP |
| Density | 16Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC160AT-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
