
The 25LC160AT-I/ST is a 16Kb non-volatile EEPROM from Microchip. It operates at a maximum frequency of 5MHz and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.5V. The device is packaged in a TSSOP-8 package and is suitable for surface mount applications. It has an access time of 100ns and a supply current of 6mA. The 25LC160AT-I/ST is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Microchip 25LC160AT-I/ST technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Density | 16Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC160AT-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
