
16Kb SPI serial EEPROM with 2K x 8 organization, offering 100ns access time. Features a 5MHz maximum frequency and operates from a 2.5V to 5.5V supply. This surface mount component is housed in a 3mm x 3mm MSOP-8 package. Includes write protection and is RoHS compliant.
Microchip 25LC160B-I/MS technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | MSOP |
| Density | 16Kb |
| Frequency | 5MHz |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Organization | 2KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC160B-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
