The 25LC160C-E/MNY is an 8-bit EEPROM IC with 1024 words of memory. It operates from a supply voltage of 2.5 to 5.5V and has a maximum supply current of 5uA. The device is available in a TDFN-8 package and has a commercial temperature grade. It features a serial interface and a maximum clock frequency of 5MHz. The 25LC160C-E/MNY is suitable for applications requiring non-volatile memory storage.
Microchip 25LC160C-E/MNY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25LC160C-E/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.