
The 25LC160DT-E/SN is a 16Kb SPI EEPROM with a maximum operating frequency of 5MHz and a maximum supply voltage of 5.5V. It features a surface mount package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and has a supply current of 5mA. It is organized in a 2KX8 configuration and has a maximum access time of 100ns.
Sign in to ask questions about the Microchip 25LC160DT-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC160DT-E/SN technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC160DT-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
