The 25LC160DT-I/MNY is a 16Kb SPI EEPROM with a maximum operating frequency of 5MHz and a supply voltage of 5V. It has a maximum operating temperature range of -40°C to 85°C and is packaged in a TDFN-8 package. The device is RoHS compliant and has a supply current of 5mA. It is a surface mount device and is available in a tape and reel packaging configuration.
Microchip 25LC160DT-I/MNY technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Density | 16Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC160DT-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.