
The 25LC256-E/MF is an 8-bit serial EEPROM with 32,768 bytes of memory. It operates at a supply voltage of 2.5 to 5.5 volts and has a maximum supply current of 6 microamps. The device is rated for operation over a temperature range of -40 to 125 degrees Celsius. It is available in a 6 x 5 mm DFN-8 package, which is compliant with ROHS regulations. The 25LC256-E/MF is a serial memory IC with a maximum clock frequency of 10 MHz and a standby current of 1 nanampere.
Microchip 25LC256-E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.006 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25LC256-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.