The 25LC256-H/SN is an 8-bit EEPROM IC with a supply voltage range of 2.5 to 5.5V and a maximum supply current of 0.006A. It operates at a maximum clock frequency of 3MHz and has a memory capacity of 32,000 words. The device is packaged in a SOIC-8 package and is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. It can store up to 32,768 words and has a standby current of 0.000001A.
Microchip 25LC256-H/SN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.006 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 3 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25LC256-H/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.