
256Kb SPI serial EEPROM with 32K x 8 organization, offering a fast 50ns access time. Features a 10MHz maximum frequency and operates from a 2.5V to 5.5V supply voltage. This surface mount component is housed in a DFN-8 package, measuring 4.92mm x 5.74mm x 0.95mm. It supports write protection and is RoHS compliant.
Microchip 25LC256-I/MF technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | DFN |
| Density | 256Kb |
| Frequency | 10MHz |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.92mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 32768 |
| Organization | 32KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.74mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC256-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
