
256Kb Serial EEPROM memory with 32K x 8 organization, featuring a 50ns access time and 10MHz SPI interface. This surface mount component operates from a 2.5V to 5.5V supply voltage range, with a nominal 5V. Available in a RoHS compliant SOIC package, it offers 5ms max write cycle time and write protection.
Sign in to ask questions about the Microchip 25LC256-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC256-I/SM technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 10MHz |
| Height | 1.98mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.26mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 32768 |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.24mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC256-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
