
256Kb Serial EEPROM memory, organized as 32K x 8, offers 50ns access time and operates at up to 10MHz. This non-volatile memory supports SPI and I2C interfaces, with a supply voltage range of 2.5V to 5.5V. The component is housed in a lead-free, RoHS compliant 8-pin TSSOP surface-mount package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip 25LC256-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25LC256-I/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 10MHz |
| Height | 1.05mm |
| Interface | SPI, I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 32768 |
| Organization | 32KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.1mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC256-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
