
The 25LC256XT-I/ST is a 256Kb SPI EEPROM from Microchip, operating on a 5V supply voltage with a maximum current of 6mA. It features a TSSOP-8 package and an operating temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum frequency of 10MHz.
Checking distributor stock and pricing after the page loads.
Microchip 25LC256XT-I/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
