
32Kb SPI serial EEPROM with 4K x 8 organization, offering 230ns access time. Features a 2MHz maximum frequency and operates from 2.5V to 5.5V supply voltage. This non-volatile memory component is housed in a PDIP package, is RoHS compliant, and includes write protection. Ideal for embedded systems requiring reliable data storage.
Microchip 25LC320-I/P technical specifications.
| Access Time | 230ns |
| Access Time-Max | 230ns |
| Package/Case | PDIP |
| Density | 32Kb |
| Frequency | 2MHz |
| Height | 0.195inch |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Words | 4096 |
| Organization | 4KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC320-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
