
32Kb SPI serial EEPROM memory, organized as 4K x 8, featuring a 50ns access time and operating up to 10MHz. This surface mount component is housed in a 3mm x 3mm MSOP package, with a wide operating temperature range of -40°C to 125°C and a supply voltage of 2.5V to 5.5V. It supports SPI interface and includes write protection, with a maximum write cycle time of 5ms.
Checking distributor stock and pricing after the page loads.
Microchip 25LC320A-E/MS technical specifications.
| Access Time | 50ns |
| Access Time-Max | 160ns |
| Package/Case | MSOP |
| Density | 32Kb |
| Frequency | 10MHz |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 4096 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
