
32Kb SPI serial EEPROM with 4K x 8 organization. Features a 50ns access time and operates at up to 10MHz. This through-hole component is housed in a PDIP-8 package and supports a wide operating voltage range of 2.5V to 5.5V. It offers 5mA supply current and a maximum write cycle time of 5ms, with write protection capabilities. RoHS compliant and rated for operation between -40°C and 125°C.
Microchip 25LC320A-E/P technical specifications.
| Access Time | 50ns |
| Access Time-Max | 160ns |
| Package/Case | PDIP |
| Density | 32Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC320A-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
