The 25LC320A-E/SN16KVAO is an 8-bit EEPROM memory IC with a supply voltage range of 4.5 to 5.5V and a maximum clock frequency of 10MHz. It has a memory capacity of 4.096Kb and operates within a temperature range of -40 to 125°C. The device is packaged in an SOIC-8 package and is compliant with AEC-Q100 and TS 16949 standards.
Checking distributor stock and pricing after the page loads.
Microchip 25LC320A-E/SN16KVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100; TS 16949 |
| Clock Frequency-Max (fCLK) | 10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.