
32Kb Serial EEPROM with SPI interface, organized as 4K x 8. Features a maximum operating frequency of 5MHz and an access time as low as 100ns. Operates from a 2.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. Housed in a SOIC N surface mount package (3.9mm width, 4.9mm length, 1.5mm height). RoHS compliant and suitable for operation between -40°C and 150°C. Includes write protection functionality.
Microchip 25LC320A-H/SN technical specifications.
| Access Time | 160ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC N |
| Density | 32Kb |
| Frequency | 5MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 4096 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25LC320A-H/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
