The 25LC320AT-E/SN16KVAO is an 8-bit EEPROM IC from Microchip, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 4.5V to 5.5V and a maximum clock frequency of 10MHz. The device has 4096 words of memory and is available in a SOIC-8 package. It meets the AEC-Q100 and TS 16949 screening levels, making it suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Microchip 25LC320AT-E/SN16KVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100; TS 16949 |
| Clock Frequency-Max (fCLK) | 10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.